Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.400 |
| 5+ | $62.870 |
| 10+ | $58.870 |
| 25+ | $54.880 |
| 50+ | $51.950 |
| 100+ | $49.550 |
| 250+ | $45.820 |
Price for:Each
Minimum: 1
Multiple: 1
$67.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB3W-413Z
Newark Part No.34M2037
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes4Holes
Cutout Diameter22mm
Cover / Base ColorBeige
External Height - Metric200mm
External Width - Metric76mm
External Depth - Metric59.7mm
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial8"
External Width - Imperial3"
External Depth - Imperial2.35"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Suitable for the IDEC's YW, CW, HW, TW and XW range of switches and pilot lights
- Protection Degree: IP65
- 2 Cable knockouts
- 22mm knockout holes
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
200mm
External Depth - Metric
59.7mm
NEMA Rating
NEMA 4X
External Width - Imperial
3"
Product Range
-
No. of Switch Holes
4Holes
Cover / Base Color
Beige
External Width - Metric
76mm
IP Rating
IP65
External Height - Imperial
8"
External Depth - Imperial
2.35"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
