Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoEF1A-12W-M25
Newark Part No.94X3884
Product RangeEF1A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,190.04 |
| 3+ | $1,134.37 |
| 5+ | $1,099.57 |
| 10+ | $1,057.82 |
| 25+ | $1,036.94 |
Price for:Each
Minimum: 1
Multiple: 1
$1,190.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEF1A-12W-M25
Newark Part No.94X3884
Product RangeEF1A Series
Technical Datasheet
Input Voltage240VAC
Input Power19W
Luminous Flux960lm
Light ColorCool White
IP RatingIP67
Product RangeEF1A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Input Voltage
240VAC
Luminous Flux
960lm
IP Rating
IP67
SVHC
No SVHC (15-Jan-2019)
Input Power
19W
Light Color
Cool White
Product Range
EF1A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate