Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.370 |
| 5+ | $80.150 |
| 10+ | $75.930 |
Price for:Each
Minimum: 1
Multiple: 1
$84.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
CW Series
Contact Voltage AC Nom
300V
SVHC
No SVHC (15-Jan-2019)
Contact Current Max
10A
Angle of Throw
45°
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate