Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
| 5+ | $18.430 |
| 10+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4B-M2E01R
Newark Part No.59T4359
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Contact Voltage AC Nom300V
Contact ConfigurationSPST-NC
Contact Current Max10A
Switch Operation(On)
Actuator / Cap ColourRed
IP RatingIP65
Switch TerminalsScrew
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
CW Series
Contact Configuration
SPST-NC
Switch Operation
(On)
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Contact Voltage AC Nom
300V
Contact Current Max
10A
Actuator / Cap Colour
Red
Switch Terminals
Screw
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate