Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.150 |
| 5+ | $53.330 |
| 10+ | $50.530 |
Price for:Each
Minimum: 1
Multiple: 1
$56.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1L-M2E02Q4G
Newark Part No.59T4343
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Contact Current Max10A
Contact ConfigurationDPST-NC
Contact Voltage AC Nom300V
Switch Operation(On)
Actuator / Cap ColourGreen
IP RatingIP65
Switch TerminalsScrew
Illumination ColorGreen
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
CW Series
Contact Configuration
DPST-NC
Switch Operation
(On)
IP Rating
IP65
Illumination Color
Green
Contact Current Max
10A
Contact Voltage AC Nom
300V
Actuator / Cap Colour
Green
Switch Terminals
Screw
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate