Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAYLD39911DN-G-24VCopy
Newark Part No.15C6201
Product RangeTWTD Series
Your Part Number
No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoAYLD39911DN-G-24VCopy
Newark Part No.15C6201
Product RangeTWTD Series
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeTWTD Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT-1NO, SPDT-NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
Product Range
TWTD Series
Switch Operation
Push-Pull
Contact Current Max
10A
Contact Voltage DC Nom
220V
IP Rating
IP65
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
