Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAPW299-R-24V
Newark Part No.74K3670
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.49 |
| 5+ | $23.07 |
| 10+ | $21.64 |
| 25+ | $18.22 |
| 50+ | $17.37 |
| 100+ | $16.52 |
| 250+ | $15.66 |
Price for:Each
Minimum: 1
Multiple: 1
$24.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Dome
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
22mm
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate