Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.260 |
| 5+ | $22.850 |
| 10+ | $21.430 |
| 25+ | $18.050 |
| 50+ | $17.200 |
| 100+ | $16.360 |
| 250+ | $15.510 |
Price for:Each
Minimum: 1
Multiple: 1
$24.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Dome
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
22mm
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
