Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Lamp Base Type
-
Current Rating
20mA
Lens Shape
-
SVHC
To Be Advised
Mounting Hole Dia
30mm
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
