Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAP6M222-G
Newark Part No.29C8597
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
| 5+ | $15.440 |
| 10+ | $14.640 |
| 25+ | $14.270 |
| 50+ | $13.890 |
| 100+ | $13.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AP6M222-G is a green 12mm Built-in LED Miniature Pilot Light with current limiting resistor and dome lens. The AP6 series pilot light has soldering 260°C maximum (5 seconds) solder terminal and 100MΩ minimum (500VDC megger) between live and dead parts insulation resistance.
- Long service life, low maintenance
- Space saving miniature style
- -20 to 55°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
LED Color
Green
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24VDC
Forward Current If
11mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate