Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 5+ | $14.830 |
| 10+ | $13.840 |
| 25+ | $12.380 |
| 50+ | $11.450 |
| 100+ | $10.920 |
| 250+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AP6M211-Y is a yellow panel-mount super-bright LED Miniature Pilot Light with dome lens. It offers built-in current-limiting resistor and reverse polarity protection diode.
- Long service life, low maintenance
- Space saving miniature style
- Built-in LED with current limiting resistor
- -20 to 55°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
-
Operating Voltage
12VDC
Forward Current If
22mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
