Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.850 |
| 5+ | $53.040 |
| 10+ | $49.680 |
| 25+ | $46.330 |
| 50+ | $43.860 |
| 100+ | $41.850 |
| 250+ | $38.720 |
Price for:Each
Minimum: 1
Multiple: 1
$56.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AP22M-2Q4PW is a white panel-mount Ultra-bright LED Pilot Light viewable in direct sunlight. The use of an ultra-bright LED that is not susceptible to external scattered light ensures high visibility and provides for more accurate recognition.
- Visible from all directions
- 100MΩ (500VDC megger) insulation resistance
- 1Nm Terminal screw tightening torque
- 2Nm Locking screw tightening torque
Applications
Industrial, Signalling
Technical Specifications
LED Color
White
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24VDC
Forward Current If
24mA
IP / NEMA Rating
IP66
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
