Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.410 |
| 5+ | $21.540 |
| 10+ | $19.900 |
| 25+ | $18.030 |
| 50+ | $16.620 |
Price for:Each
Minimum: 1
Multiple: 1
$23.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6H-M14P-A
Newark Part No.14C9736
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Contact Current Max1A
Actuator / Cap ColourAmber
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage DC Nom250V
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorAmber
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
A6 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Amber
Contact Voltage VAC
110V
Contact Voltage DC Nom
250V
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
1A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Amber
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate