Print Page
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerIDEC
Manufacturer Part NoAL2M-M11PG
Newark Part No.25C5949
Product RangeA2 Series
Technical Datasheet
Product RangeA2 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPDT
Contact Current Max3A
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Voltage DC Nom110V
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AL2M-M11PG is a 12mm single-pole double-throw (SPDT) green Illuminated Pushbutton with momentary operation, round head and 1NC contacts and solder terminals. The A2 series with bright LED illumination face and snap-action switching.
- Long body miniature control unit
- 50mΩ Initial contact resistance
- -25 to 55°C Operating temperature range
- 2000000 Operations minimum mechanical life
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Product Range
A2 Series
Contact Configuration
SPDT
Switch Operation
Off-(On)
Actuator / Cap Colour
Green
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Contact Current Max
3A
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
110V
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate