Print Page
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.98 |
| 5+ | $11.94 |
| 10+ | $11.03 |
| 25+ | $9.99 |
| 50+ | $9.21 |
Price for:Each
Minimum: 1
Multiple: 1
$12.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB8M-M1-B
Newark Part No.19P2522
Product RangeA8 Series
Technical Datasheet
Product RangeA8 Series
Panel Cutout Diameter8mm
Contact ConfigurationSPDT
Contact Current Max1A
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage DC Nom250V
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AB8M-M1-B is a single-pole double-throw (SPDT) non-illuminated Pushbutton Switch with solder tab gold-clad silver snap action contacts for reliable low-level switching and momentary operator. This AB8M series pushbutton features round black button and 8mm round mounting hole.
- Compact design saves space
- Snap action contacts
- 50mΩ (initial value) Maximum contact resistance
- 100MΩ Minimum (500VDC megger) insulation resistance
- 100000 operations Minimum electrical life
- 200000 Minimum mechanical life
Applications
Industrial
Technical Specifications
Product Range
A8 Series
Contact Configuration
SPDT
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage DC Nom
250V
Contact Current DC Max
1A
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
8mm
Contact Current Max
1A
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate