Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No50-2300AN
Newark Part No.43Y4627
Your Part Number
Technical Datasheet
936 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2300AN
Newark Part No.43Y4627
Technical Datasheet
For Use WithLEDIL Reflectors
External Diameter50mm
External Length-
Holder TypeHolder
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2300AN is a CHIP-LOK™ Reflector Adaptor for use with LEDIL reflectors. 50mm external diameter, optically efficient adaptor enables easy attachment of LEDIL reflectors with CHIP-LOK LED array holders. Reflector interface supports LEDIL ANGELA, ANGELINA. Break away tab design allows for versatile attachment to multiple cob arrays. Housing made of polycarbonate.
- UL94V-2 Flammability rating
Applications
LED Lighting
Technical Specifications
For Use With
LEDIL Reflectors
External Length
-
Product Range
-
External Diameter
50mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate