Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No35-402
Newark Part No.23K9300
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The 35-402 is a Zipper Pouch with durable water-resistant material and 10-1/2-inch long. It features heavy duty, self-repairing zippers.
Applications
Maintenance & Repair
Technical Specifications
Carrying Case Material
-
External Width
10.5"
Product Range
-
External Height
5.5"
External Depth
0.5"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate