Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUCO
Manufacturer Part No101283024FAR
Newark Part No.71C3297
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.380 |
| 25+ | $5.120 |
| 50+ | $4.850 |
| 100+ | $4.680 |
| 250+ | $4.320 |
| 500+ | $3.910 |
| 1000+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
32.6N-m
Module Number
1.0
SVHC
No SVHC (17-Dec-2015)
No. of Teeth
24
Flange Diameter
15mm
Bore Size
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate