Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1043CR
Newark Part No.35B1971
Product RangeKellems Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.360 |
| 10+ | $25.260 |
| 25+ | $22.670 |
| 100+ | $20.810 |
Price for:Each
Minimum: 1
Multiple: 1
$28.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1043CR
Newark Part No.35B1971
Product RangeKellems Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min22.2mm
Cable Diameter Max25.4mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeKellems Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
25.4mm
Gland Colour
Grey
Product Range
Kellems Series
Cable Diameter Min
22.2mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
