Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoPS0509NGY
Newark Part No.93F6876
Product RangeSwivelLok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 50+ | $10.800 |
| 100+ | $9.980 |
| 250+ | $9.210 |
Price for:Each
Minimum: 5
Multiple: 1
$59.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoPS0509NGY
Newark Part No.93F6876
Product RangeSwivelLok Series
Technical Datasheet
Conduit ConfigurationMulti Position
Trade Size1/2"
Conduit MaterialNylon (Polyamide)
Conduit ColourGrey
External Length83.1mm
IP / NEMA RatingNEMA 4X, NEMA 12, NEMA 13
Product RangeSwivelLok Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PS0509NGY is a 1/2-inch grey SwivelLok® Multi-Position Non-metallic Liquid-tight Connector made from nylon PolyTuff®. It can be swiveled to any position from straight to 90° and can be used with non-metallic conduit or flexible tubing. Save time by feeding wires through straight, then twisting to desired position. No more fishing wires through 90° connectors. Same fitting may be used in any desired position.
- Allow straight feed of wires
- One fitting for all applications
Applications
Industrial
Technical Specifications
Conduit Configuration
Multi Position
Conduit Material
Nylon (Polyamide)
External Length
83.1mm
Product Range
SwivelLok Series
Trade Size
1/2"
Conduit Colour
Grey
IP / NEMA Rating
NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
