Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNS801WCopy
Newark Part No.73T6271
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNS801WCopy
Newark Part No.73T6271
Technical Datasheet
Accessory TypeDecorator Frame
For Use WithHDMI Connectors
No. of Module Spaces1
Connector Body Material-
Connector ColourWhite
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Decorator Frame
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (23-Jan-2024)
For Use With
HDMI Connectors
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
