Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoLNP21BPK100
Newark Part No.01J4427
Product RangeLow Profile PG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.37 |
| 5+ | $131.29 |
| 10+ | $120.22 |
| 25+ | $110.66 |
| 50+ | $104.13 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$144.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoLNP21BPK100
Newark Part No.01J4427
Product RangeLow Profile PG Series
Technical Datasheet
Thread SizePG21
MaterialNylon
Locknut Plating-
Thickness6.1mm
Product RangeLow Profile PG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG21
Locknut Plating
-
Product Range
Low Profile PG Series
Material
Nylon
Thickness
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate