Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoLNP11BPK100
Newark Part No.82H1603
Product RangeLow Profile PG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.770 |
| 5+ | $81.750 |
| 10+ | $74.880 |
| 25+ | $69.150 |
| 50+ | $64.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$89.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoLNP11BPK100
Newark Part No.82H1603
Product RangeLow Profile PG Series
Technical Datasheet
Thread SizePG11
MaterialNylon
Locknut Plating-
Thickness5.3mm
Product RangeLow Profile PG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LNP11BPK100 is a gray non-metallic PG cord connector Locknut made of nylon. It is suitable for use with the Hubbell PC cord connectors with hub size PG11. It features corrosion resistant and Non-conductive.
- PG11 Hub
Applications
Industrial
Technical Specifications
Thread Size
PG11
Locknut Plating
-
Product Range
Low Profile PG Series
Material
Nylon
Thickness
5.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
