Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.280 |
| 5+ | $60.840 |
| 10+ | $55.870 |
| 25+ | $51.780 |
| 50+ | $48.850 |
Price for:Each
Minimum: 1
Multiple: 1
$67.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG2320
Newark Part No.92B7482
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourOrange
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Power Entry
Connector Colour
Orange
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
