Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHJ1041GPK25
Newark Part No.93F6911
Product RangeMiniature Series
Your Part Number
150 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.130 |
| 5+ | $14.650 |
| 10+ | $13.440 |
| 25+ | $12.440 |
| 50+ | $11.630 |
Price for:Each
Minimum: 1
Multiple: 1
$16.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHJ1041GPK25
Newark Part No.93F6911
Product RangeMiniature Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.31"
Cable Diameter Max0.38"
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA Rating-
Product RangeMiniature Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HJ1041GPK25 is a strain relief miniature Cord Connector with grey nylon construction. Nylon spiral provides arc-of-bend control for cord protection and compression nut has a tapered interior dome to easily drive the bushing into the connector body. Patented GOTCHA® ring incorporates a split hinge design to prevent friction and provide strain relief. Lubricated neoprene bushing compresses evenly for a liquidtight seal and added pull-out protection. Connector body is an one piece design with a tapered interior that seals the bushing evenly for a positive seal.
- Threaded hexagon shaped nylon locknut secures tightly
- Corrosion-resistant
- 1/2" Hub size
Applications
Maintenance & Repair
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.38"
Gland Colour
Grey
Product Range
Miniature Series
Cable Diameter Min
0.31"
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
