Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8362WSA
Newark Part No.88H7594
Product RangeCircuit Guard®
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.310 |
| 10+ | $210.870 |
| 25+ | $188.720 |
| 100+ | $173.950 |
Price for:Each
Minimum: 1
Multiple: 1
$236.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8362WSA
Newark Part No.88H7594
Product RangeCircuit Guard®
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating20A
Connector ColourWhite
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product RangeCircuit Guard®
SVHCLead
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
White
Voltage Rating VAC
125V
SVHC
Lead
Current Rating
20A
Connector Body Material
Thermoplastic Body
Product Range
Circuit Guard®
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
