Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8300HW
Newark Part No.35B860
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.850 |
| 5+ | $46.970 |
| 10+ | $43.020 |
| 25+ | $39.760 |
| 50+ | $37.200 |
Price for:Each
Minimum: 1
Multiple: 1
$51.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8300HW
Newark Part No.35B860
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating20A
Connector ColourWhite
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
White
Voltage Rating VAC
125V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Current Rating
20A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
