Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8219C
Newark Part No.31F1344
Product RangeStraight Blade Hospital Grade
Also Known As783585179506
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.770 |
| 5+ | $50.350 |
| 10+ | $48.760 |
| 25+ | $45.580 |
Price for:Each
Minimum: 1
Multiple: 1
$57.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8219C
Newark Part No.31F1344
Product RangeStraight Blade Hospital Grade
Also Known As783585179506
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeStraight Blade Hospital Grade
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL8219C is a 2-pole 3-wire 15A/250VAC NEMA 5-15R straight blade hospital grade Grounding Connector, made of black and white nylon housing, copper alloy contacts, 5.8-18.3mm cord diameter, plated steel terminal clamps, assembly screws.
- UL 498 listed
- UL94HB or better Flammability rating
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Beveled housing prevents snagging
- Powerful, offsetting cord grips clamp on individual conductors
Applications
Power Management
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Hospital Grade
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability