Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8215CAT
Newark Part No.31F1343
Product RangeStraight Blade Hospital Grade
Also Known As783585179254
Your Part Number
110 In Stock
40 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.020 |
| 5+ | $39.240 |
| 10+ | $38.000 |
| 25+ | $35.520 |
Price for:Each
Minimum: 1
Multiple: 1
$45.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8215CAT
Newark Part No.31F1343
Product RangeStraight Blade Hospital Grade
Also Known As783585179254
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating15A
Connector ColourTransparent
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeStraight Blade Hospital Grade
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HBL8215CAT is a 2-pole 3-wire NEMA 5-15P 8-position angle Hospital Grade Plug with transparent housing, nylon blade holder and polycarbonate retainer. Maximum 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 75%.
- 0.5HP Power
- Nylon cord clamp
- #8-32 Nickel-plated brass for neutral terminal screw
- #8-32 Nickel-plated brass for neutral terminal screw
- Withstands 2000V minimum dielectric voltage
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Transparent
Voltage Rating VAC
125V
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Hospital Grade
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
