Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5100P9WSH
Newark Part No.88H7509
Product RangeWatertight
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,123.920 |
| 5+ | $1,018.080 |
| 10+ | $932.400 |
| 25+ | $861.840 |
| 50+ | $806.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,123.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5100P9WSH
Newark Part No.88H7509
Product RangeWatertight
Technical Datasheet
Current Rating100A
Voltage Rating VAC208V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration4P+E / 4P5W
Connector ColourBlue
IP RatingIP67
No. of Outlets1 Outlet
Product RangeWatertight
SVHCLead
Technical Specifications
Current Rating
100A
Connector Mounting
Cable Mount
Pin Configuration
4P+E / 4P5W
Connector Colour
Blue
No. of Outlets
1 Outlet
SVHC
Lead
Voltage Rating VAC
208V
Electrical Connector Gender
Plug
Gender
Plug
IP Rating
IP67
Product Range
Watertight
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
