HBL430C7W
Circular Connector, Sealed Circular Connector, Cable Mount Receptacle, 4 Contacts, Screw Socket

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL430C7WCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 52F9742 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $485.460 |
| 5+ | $414.990 |
| 10+ | $388.890 |
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL430C7WCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 52F9742 |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Product Range | - |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Screw Socket |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Silver |
| IP Rating | IP67 |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The HBL430C7W is a 3-pole 4-wire female watertight IEC Pin and Sleeve Connector with socket-type silver-plated brass contacts. It has high-impact thermoset retainer, Rynite SST35 cord clamp and a solid neoprene gasket. The IEC watertight device provides safe and dependable performance in the most demanding environments. The heavy-duty non-conductive nylon construction provides impact and corrosion protection. The thermoset polyester contact carriers withstand high temperatures and provide resistance to electrical tracking. The watertight neoprene sealing glands provide a reliable seal at the cable entry point and it prevents infiltration of contaminants. The IEC pin and sleeve device is colour coded by voltage for easy identification.
- Nickel-plated brass clamp nut
- 7.5HP Power rating
- 30A Current rating
- 3000VAC Dielectric withstand voltage
- 600V RMS Maximum working voltage
- IP67 Ingress protection
Applications
Industrial
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Contact Type | Screw Socket |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| IP Rating | IP67 |
| Product Range | - |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Silver |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
