Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4100MI7W
Newark Part No.14C5284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,078.000 |
| 3+ | $2,721.600 |
| 5+ | $2,592.000 |
| 10+ | $2,478.600 |
| 25+ | $2,251.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3,078.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4100MI7W
Newark Part No.14C5284
Technical Datasheet
Product Range-
Contact Configuration-
Switch TerminalsCable
Contact Voltage AC Max480V
Contact Current AC Max100A
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
SVHCLead
Technical Specifications
Product Range
-
Switch Terminals
Cable
Contact Current AC Max
100A
Contact Voltage DC Max
-
SVHC
Lead
Contact Configuration
-
Contact Voltage AC Max
480V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
