Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL400MRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.01J4315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.500 |
| 5+ | $55.920 |
| 25+ | $51.340 |
Price for:Each
Minimum: 1
Multiple: 1
$60.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL400MRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.01J4315
Technical Datasheet
Product Range-
Voltage Rating600VAC
Current Rating400A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCLead
Product Overview
The HBL400MR is a 1-pole male plug Connector made from a specially formulated red thermoset rubber that resists cracking in cold, hot or oily conditions as well as any other harmful environments that may be found within the Entertainment Industry. The connector has designed so they are easy to assemble, requiring no special tools. A high strength, non-conductive retaining screw will securely lock the contacts to the insulated sleeves. This Single Pole connector is completely interchangeable with other manufacturers single pole products.
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
600VAC
Connector Mounting
Cable Mount
SVHC
Lead
Gender
Plug
Current Rating
400A
Contact Termination Type
Crimp
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
