Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2725SW
Newark Part No.52F1637
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.060 |
| 5+ | $246.440 |
| 10+ | $225.700 |
| 25+ | $208.620 |
| 50+ | $195.200 |
Price for:Each
Minimum: 1
Multiple: 1
$272.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2725SW
Newark Part No.52F1637
Technical Datasheet
Current Rating30A
Connector ColourGrey
Connector Body MaterialThermoplastic Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Current Rating
30A
Connector Body Material
Thermoplastic Body
Product Range
-
Connector Colour
Grey
Voltage Rating VAC
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate