| Quantity | Price |
|---|---|
| 1+ | $191.840 |
| 5+ | $180.940 |
| 25+ | $163.500 |
Product Information
Product Overview
The HBL2720SW from Hubbell is a 3 pole/ 4 wire with grounding watertight safety shroud Twist-Lock receptacle. This safe, rugged, tough and watertight safety-shroud Twist-Lock 3phase receptacle operates at 30A 250VAC. The watertight safety-shroud Twist-Lock system has achieved a UL type 4X rating which is capable of preventing the ingress of water under hose-down conditions. The outer shells are moulded out of a high impact UL94 V-0 rated engineered thermoplastic for heavy duty industrial environments. It accepts all mating NEMA locking plugs and most connector bodies are interchangeable with existing devices.
- NEMA L15-30R configuration
- Gray colour valox housing and flange
- Horse power is 3
- Type 4, 4X, 12, IP66 suitability
- Natural white nylon body contact carrier material
- Minimum dielectric withstand voltage is 2KV
- Terminal accommodates 30A, 10AWG wire
- Clear polycarbonate terminal retainer, brass contact spring and spring binding plate
- Closed cell neoprene foam flange and lid gasket
- Stainless steel 302/304 cover hinge pin, mounting screws and cover spring
Applications
Power Management
Technical Specifications
Power Entry
Grey
250V
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
30A
PET (Polyester) Body
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate