Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2420SW
Newark Part No.35B529
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.720 |
Price for:Each
Minimum: 1
Multiple: 1
$162.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2420SW
Newark Part No.35B529
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourGrey
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2420SW from Hubbell is a 3 pole/ 4 wire with grounding watertight safety shroud Twist-Lock receptacle. This safe, rugged, tough and watertight safety-shroud Twist-Lock receptacle operates at 20A 250VAC. The watertight safety-shroud Twist-Lock system has achieved a UL type 4X rating which is capable of preventing the ingress of water under hose-down conditions. The outer shells are moulded out of a high impact UL94 V-0 rated engineered thermoplastic for heavy duty industrial environments. It accepts all mating NEMA locking plugs and most connector bodies and interchangeable with existing devices.
- NEMA L15-20R configuration
- Gray colour valox housing and flange
- Horse power is 3
- Type 4, 4X, 12, IP66 suitability
- Natural white nylon body contact carrier material
- Minimum dielectric withstand voltage is 2KV
- Terminal accommodates 20A, 12AWG wire
- Clear polycarbonate terminal retainer, brass contact spring and spring binding plate
- Closed cell neoprene foam flange and lid gasket
- Stainless steel 302/304 cover hinge pin, mounting screws and cover spring
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Grey
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability