Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL23CM13
Newark Part No.14C4947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.280 |
| 5+ | $61.600 |
| 10+ | $56.220 |
| 25+ | $50.830 |
| 50+ | $47.840 |
Price for:Each
Minimum: 1
Multiple: 1
$67.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL23CM13
Newark Part No.14C4947
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCMelamine
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Melamine
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
