
| Quantity | Price |
|---|---|
| 1+ | $161.320 |
| 5+ | $149.120 |
| 25+ | $136.910 |
Product Information
Product Overview
The HBL2320SW from Hubbell is a 2 pole/3 wire with grounding watertight safety shroud Twist-Lock receptacle. This safe, rugged, tough and watertight safety-shroud Twist-Lock receptacle operates at 20A 250V. The watertight safety-shroud Twist-Lock system has achieved a UL type 4X rating which is capable of preventing the ingress of water under hose-down conditions. The outer shells are moulded out of a high impact UL94 V-0 rated engineered thermoplastic for heavy duty industrial environments. It accepts all mating NEMA locking plugs and most connector bodies and interchangeable with existing devices.
- NEMA L15-20R configuration
- Gray colour valox housing and flange
- Horse power is 3
- Type 4, 4X, 12, IP66 suitability
- Natural white nylon body contact carrier material
- Minimum dielectric withstand voltage is 2KV
- Terminal accommodates 14AWG to 8AWG copper wire
- Clear polycarbonate terminal retainer, brass contact spring and spring binding plate
- Closed cell neoprene foam flange and lid gasket
- Stainless steel 302/304 cover hinge pin, mounting screws and cover spring
Applications
Power Management
Technical Specifications
Power Entry
Grey
250V
Lead
20A
PBT (Polybutylene Terephthalate) Body
Twist-Lock Watertight Safety-Shroud
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
