Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL2311VYCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 91F2365 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.760 |
| 5+ | $23.340 |
| 10+ | $21.370 |
| 25+ | $19.750 |
| 50+ | $18.480 |
Price for:Each
Minimum: 1
Multiple: 1
$25.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL2311VYCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 91F2365 |
| Technical Datasheet | |
| Current Rating | 20A |
| Connector Colour | Yellow |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | Melamine (25-Jun-2025) |
Technical Specifications
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
| Connector Colour | Yellow |
|---|---|
| Voltage Rating VAC | 125V |
| SVHC | Melamine (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
