Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL23014HGB
Newark Part No.41M3269
Product RangeHubbellock Hospital Grade
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.300 |
| 5+ | $295.800 |
| 25+ | $272.000 |
Price for:Each
Minimum: 1
Multiple: 1
$321.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL23014HGB
Newark Part No.41M3269
Product RangeHubbellock Hospital Grade
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeHubbellock Hospital Grade
SVHC4-Nonylphenol, branched and linear, ethoxylated
Product Overview
The HBL23014HGB is a Hubbellock® hospital grade Power Entry Plug prevents accidental disconnects and moulded plug contacts prevent distortion, connections are made internal to the device. This Hubbellock® connector features thermoset interior and nylon cover.
Applications
Power Management, Medical
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
4-Nonylphenol, branched and linear, ethoxylated
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Hubbellock Hospital Grade
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear, ethoxylated
Download Product Compliance Certificate
Product Compliance Certificate
