Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL18203CN
Newark Part No.14C4849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.470 |
| 25+ | $41.610 |
| 50+ | $38.400 |
| 100+ | $34.580 |
| 250+ | $30.150 |
Price for:Each
Minimum: 1
Multiple: 1
$53.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL18203CN
Newark Part No.14C4849
Technical Datasheet
Switch Operation-
Contact ConfigurationSP3T
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom347V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCCadmium oxide
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
347V
Contact Voltage DC Nom
-
Contact Configuration
SP3T
Product Range
-
Contact Current Max
15A
Switch Terminals
Screw
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
