Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL1382Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 35B440 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.760 |
| 5+ | $116.330 |
| 10+ | $112.620 |
| 25+ | $110.370 |
Price for:Each
Minimum: 1
Multiple: 1
$123.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL1382Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 35B440 |
| Technical Datasheet | |
| Switch Operation | Push-Pull |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Product Range | - |
| Switch Mounting | Panel Mount |
| Contact Current Max | 15A |
| Contact Voltage AC Nom | 277V |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| SVHC | Cadmium oxide (23-Jan-2024) |
Technical Specifications
| Switch Operation | Push-Pull |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 277V |
| Contact Voltage DC Nom | - |
| Contact Configuration | DPDT |
|---|---|
| Product Range | - |
| Contact Current Max | 15A |
| Switch Terminals | Screw |
| SVHC | Cadmium oxide (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
