Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL100RNB
Newark Part No.88H7345
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.580 |
| 25+ | $43.050 |
| 50+ | $40.040 |
| 100+ | $36.690 |
| 250+ | $31.160 |
Price for:Each
Minimum: 1
Multiple: 1
$49.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL100RNB
Newark Part No.88H7345
Technical Datasheet
For Use WithHubbell 100A AC Switches
No. of Positions2Positions
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
For Use With
Hubbell 100A AC Switches
Product Range
-
No. of Positions
2Positions
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate