Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HUBBELL WIRING DEVICES
- Newark Part Number:
- 29H5021
- Manufacturer Part No:
- DRUB15CB5
-
- Technical Data Sheet (6.91KB) EN
Product Information
- ENCLOSURE, UTILITY, PLASTIC, GRAY
- Voltage Rating VAC: 125V
- Current Rating: 15A
- Body Color: Grey
- Enclosure Material: Plastic
- Enclosure Type: Utility Box
- Enclosure Type: DIN Rail
- Leaded Process Compatible: No
- RoHS Compliant: No
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1147 / 1301153 / 129
1152 / 128
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 10 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $65.12
Price
| Qty | Price |
|---|---|
| 1 - 4 | $65.12 |
| 5 - 9 | $59.20 |
| 10 - 24 | $54.17 |
| 25 - 49 | $50.03 |
| 50+ | $47.07 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

