Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No31622007LPK50
Newark Part No.41M6586
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.120 |
| 5+ | $47.510 |
| 10+ | $45.680 |
| 25+ | $44.160 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$48.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No31622007LPK50
Newark Part No.41M6586
Technical Datasheet
Thread Size3/4-14
MaterialNylon
Locknut Plating-
Thickness2.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 31622007LPK50 is a Non-metallic Locknut made of nylon with 3/4-inch NPT hub. It is ideal for use with NPT cord connectors.
- IP66 Protection rating
- Low profile
Applications
Industrial
Technical Specifications
Thread Size
3/4-14
Locknut Plating
-
Product Range
-
Material
Nylon
Thickness
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
