Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No31622003LPK50
Newark Part No.07C7609
Your Part Number
Technical Datasheet
3 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.080 |
| 5+ | $34.640 |
| 10+ | $33.300 |
| 25+ | $32.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$35.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No31622003LPK50
Newark Part No.07C7609
Technical Datasheet
Thread Size1/2" NPT
MaterialNylon
Locknut Plating-
Thickness2.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31622003LPK50 is a Non-metallic Locknut made of nylon with 1/2-inch NPT hub. It is corrosion resistant and ideal for use with NPT cord connectors.
- Non-conductive
- Self locking
Applications
Industrial
Technical Specifications
Thread Size
1/2" NPT
Locknut Plating
-
Product Range
-
Material
Nylon
Thickness
2.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability