New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Speed Sensors
                                                                                                    Print Page

                                                                                                    1GT101DC

                                                                                                    Hall Effect Sensor, Geartooth, GT Series, Sink Output, Flange Mount, 4.5 to 26.5 Vdc

                                                                                                    HONEYWELL
                                                                                                    HONEYWELL 1GT101DC
                                                                                                    HONEYWELL 1GT101DC
                                                                                                    HONEYWELL 1GT101DC
                                                                                                    HONEYWELL 1GT101DC
                                                                                                    HONEYWELL 1GT101DC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No1GT101DC
                                                                                                    Newark Part No.92F3009
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No1GT101DC
                                                                                                    Newark Part No.92F3009
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage DC Min4.5V
                                                                                                    Supply Voltage Min4.5VDC
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Supply Voltage DC Max24V
                                                                                                    Sensor TerminalsWire Leads
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensor HousingFlange Mount
                                                                                                    Operating Temperature Max150°C
                                                                                                    Output ConfigurationSink
                                                                                                    Output Voltage Min-
                                                                                                    Speed Sensor TypeHall Effect Gear Tooth
                                                                                                    Switching Speed15µs
                                                                                                    Output Voltage (Peak to Peak)-
                                                                                                    Inductance-
                                                                                                    Gear Pitch Range-
                                                                                                    Coil Resistance Min-
                                                                                                    Coil Resistance Max-
                                                                                                    Housing Diameter17.86mm
                                                                                                    Surface Speed-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    Sealed in probe-style package for physical protection and cost-effective installation. Sensor electronically selfadjusts to slight variations in runout and temperature, often simplifying installation and maintenance. Circuit senses movement of targets in camshaft and crankshaft speed and position, transmission speed, and tachometer applications, as well as anti-skid and traction control applications.

                                                                                                    • Senses ferrous metal targets
                                                                                                    • Digital current sinking output (open collector)
                                                                                                    • Better signal-to-noise ratio than variable reluctance sensors
                                                                                                    • Excellent low speed performance
                                                                                                    • Output amplitude not dependant on RPM
                                                                                                    • Sensor electronically self adjusts to slight variations in runout and variation in temperature
                                                                                                    • Fast operating speed - over 100 kHz
                                                                                                    • EMI resistant
                                                                                                    • Reverse polarity protection and transient protection (integrated into Hall IC)
                                                                                                    • Wide continuous operating temperature range

                                                                                                    Applications

                                                                                                    Automotive, Industrial

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage DC Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    Sensor Terminals

                                                                                                    Wire Leads

                                                                                                    Sensor Housing

                                                                                                    Flange Mount

                                                                                                    Output Configuration

                                                                                                    Sink

                                                                                                    Speed Sensor Type

                                                                                                    Hall Effect Gear Tooth

                                                                                                    Output Voltage (Peak to Peak)

                                                                                                    -

                                                                                                    Gear Pitch Range

                                                                                                    -

                                                                                                    Coil Resistance Max

                                                                                                    -

                                                                                                    Surface Speed

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Supply Voltage Min

                                                                                                    4.5VDC

                                                                                                    Supply Voltage DC Max

                                                                                                    24V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Switching Speed

                                                                                                    15µs

                                                                                                    Inductance

                                                                                                    -

                                                                                                    Coil Resistance Min

                                                                                                    -

                                                                                                    Housing Diameter

                                                                                                    17.86mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.