Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.700 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZX40E10E01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05M2207
Product RangeZX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom48V
Product RangeZX Series
Contact Voltage AC Nom125V
Operating Force Max1.94ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZX series MICRO SWITCH™ subminiature Switch used for simple or precision ON/OFF application needs. This switch combines small size and light weight with ample electrical capacity, low cost and long life. It can be used in appliances, office equipment, valves, timing devices, vending machines, transportation and manually operated devices.
- Polybutylene terephthalate housing
- Subminiature 6.5mm(H) x 5.7mm(W) x 12.7mm(L)
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry options
- Choice of 0.1A or 3A ratings
- Choice of actuation, termination and operating characteristics
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ZX Series
Operating Force Max
1.94ozf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for ZX40E10E01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

