Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.890 |
| 200+ | $2.560 |
| 300+ | $2.370 |
| 500+ | $2.180 |
| 1000+ | $1.790 |
| 2500+ | $1.490 |
| 5000+ | $1.170 |
| 10000+ | $1.080 |
Price for:Each
Minimum: 100
Multiple: 1
$289.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | VC3D 50<Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 10M5278 |
| Product Range | VC Series |
| Technical Datasheet | |
| Resistance | 50ohm |
| Product Range | VC Series |
| Power Rating | 3W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | +/-150ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 5.59mm |
| Product Length | 12.7mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Resistance | 50ohm |
|---|---|
| Power Rating | 3W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | General Purpose |
| Product Length | 12.7mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | VC Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | - |
| Temperature Coefficient | +/-150ppm/°C |
| Product Diameter | 5.59mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

