Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $45.600 |
| 250+ | $44.200 |
Price for:Each
Minimum: 100
Multiple: 50
$4,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCDANT150PGAA5
Newark Part No.29T6129
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max150psi
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
150psi
Supply Voltage Max
5.25VDC
No. of Pins
8Pins
Pressure Port Type
Single Axial Barbed
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
4.75VDC
Sensor Case / Package
DIP
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
